Micromotors Brushed Geared DC Geared Motor, 9.6 W, 24 V dc, 20 Ncm, 180 rpm, 5.5mm Shaft Diameter
Technical Document
Specifications
Brand
MicromotorsSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
9.6 W
Output Speed
180 rpm
Shaft Diameter
5.5mm
Maximum Output Torque
20 Ncm
Gearhead Type
Planetary
Gear Ratio
25:1
Dimensions
30 (Dia.) x 71.2 mm
Current Rating
400 mA
Length
71.2mm
Standards Met
ISO 9001:2008
Series
PS150
Country of Origin
Italy
Product details
Geared Motors - PS150 Series
Planetary Geared DC Motor PS150 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
AED 492.45
AED 492.45 Each (ex VAT)
AED 517.07
AED 517.07 Each (inc. VAT)
1
AED 492.45
AED 492.45 Each (ex VAT)
AED 517.07
AED 517.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicromotorsSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
9.6 W
Output Speed
180 rpm
Shaft Diameter
5.5mm
Maximum Output Torque
20 Ncm
Gearhead Type
Planetary
Gear Ratio
25:1
Dimensions
30 (Dia.) x 71.2 mm
Current Rating
400 mA
Length
71.2mm
Standards Met
ISO 9001:2008
Series
PS150
Country of Origin
Italy
Product details
Geared Motors - PS150 Series
Planetary Geared DC Motor PS150 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR
Outgoing shaft supported by two ball bearings
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C