Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micronel F25 Series Axial Fan, 5 V dc, DC Operation, 3.12m³/h, 300mW, 100mA Max, 25 x 25 x 10mm

RS Stock No.: 381-1235Brand: MicronelManufacturers Part No.: F25LM-005XK-9
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

300mW

Width

25mm

Maximum Current

100mA

Depth

10mm

Dimensions

25 x 25 x 10mm

Air Flow

3.12m³/h

Noise Level

15dB

Fan Speed

8000rpm

Bearing Type

Ball, Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE

Stock information temporarily unavailable.

AED 193.78

AED 193.78 Each (ex VAT)

AED 203.47

AED 203.47 Each (inc. VAT)

Micronel F25 Series Axial Fan, 5 V dc, DC Operation, 3.12m³/h, 300mW, 100mA Max, 25 x 25 x 10mm

AED 193.78

AED 193.78 Each (ex VAT)

AED 203.47

AED 203.47 Each (inc. VAT)

Micronel F25 Series Axial Fan, 5 V dc, DC Operation, 3.12m³/h, 300mW, 100mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 193.78
5 - 9AED 178.24
10 - 24AED 170.52
25 - 49AED 158.92
50+AED 139.54

Technical Document

Specifications

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

300mW

Width

25mm

Maximum Current

100mA

Depth

10mm

Dimensions

25 x 25 x 10mm

Air Flow

3.12m³/h

Noise Level

15dB

Fan Speed

8000rpm

Bearing Type

Ball, Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE