Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micronel U97EM Series Centrifugal Fan, 12 V dc, 9.5L/s, DC Operation, 98 x 136 x 105mm

RS Stock No.: 813-597Brand: MicronelManufacturers Part No.: U97EM-012KK-3Distrelec Article No.: 15421351
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

9.5L/s

Series

U97EM

Height

136mm

Width

98mm

Depth

105mm

Dimensions

98 x 136 x 105mm

Fan Speed

11300rpm

Noise Level

62dB(A)

Bearing Type

Ball

Maximum Current

630mA

Static Pressure

905Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Country of Origin

Switzerland

Product details

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications

Stock information temporarily unavailable.

AED 1,281.58

AED 1,281.58 Each (ex VAT)

AED 1,345.66

AED 1,345.66 Each (inc. VAT)

Micronel U97EM Series Centrifugal Fan, 12 V dc, 9.5L/s, DC Operation, 98 x 136 x 105mm

AED 1,281.58

AED 1,281.58 Each (ex VAT)

AED 1,345.66

AED 1,345.66 Each (inc. VAT)

Micronel U97EM Series Centrifugal Fan, 12 V dc, 9.5L/s, DC Operation, 98 x 136 x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,281.58
10 - 24AED 1,238.01
25 - 49AED 1,172.60
50 - 99AED 1,048.28
100+AED 899.65

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

9.5L/s

Series

U97EM

Height

136mm

Width

98mm

Depth

105mm

Dimensions

98 x 136 x 105mm

Fan Speed

11300rpm

Noise Level

62dB(A)

Bearing Type

Ball

Maximum Current

630mA

Static Pressure

905Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Country of Origin

Switzerland

Product details

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications