Fan Inlet Ring for use with U97EM series fans
RS Stock No.: 175-7151Brand: MicronelManufacturers Part No.: U97XX-009C3Distrelec Article No.: 15421357

Technical Document
Specifications
Brand
MicronelFor Use With
U97EM series fans
Inner Diameter
34mm
Outer Diameter
37mm
Country of Origin
Switzerland
Product details
U64/U97 series miniature radial fans
Range of miniature fans with radial output.
Very good size/flow ratio.
Ultra-light materials.
Stock information temporarily unavailable.
AED 109.15
AED 109.15 Each (ex VAT)
AED 114.61
AED 114.61 Each (inc. VAT)
Fan Inlet Ring for use with U97EM series fans
1
AED 109.15
AED 109.15 Each (ex VAT)
AED 114.61
AED 114.61 Each (inc. VAT)
Fan Inlet Ring for use with U97EM series fans
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 109.15 |
5 - 9 | AED 100.06 |
10 - 14 | AED 92.35 |
15 - 24 | AED 85.68 |
25+ | AED 80.74 |
Technical Document
Specifications
Brand
MicronelFor Use With
U97EM series fans
Inner Diameter
34mm
Outer Diameter
37mm
Country of Origin
Switzerland
Product details
U64/U97 series miniature radial fans
Range of miniature fans with radial output.
Very good size/flow ratio.
Ultra-light materials.