Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas MC11605A6W-SPTLY-V2 MC116 LCD LCD Display, Black on Yellow/Green, 1 Row by 16 Characters, Transflective

RS Stock No.: 204-588Brand: MidasManufacturers Part No.: MC11605A6W-SPTLY-V2
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Character Matrix

1 Row by 16 Characters

Characters per Row

16

Character Rows

1

Character Width

3.1

Character Height

6.6

Illumination Colour

Black

Background Colour

Yellow/Green

Display Mode

Transflective

Series

MC116

Country of Origin

China

Stock information temporarily unavailable.

AED 54.45

AED 54.45 Each (ex VAT)

AED 57.17

AED 57.17 Each (inc. VAT)

Midas MC11605A6W-SPTLY-V2 MC116 LCD LCD Display, Black on Yellow/Green, 1 Row by 16 Characters, Transflective

AED 54.45

AED 54.45 Each (ex VAT)

AED 57.17

AED 57.17 Each (inc. VAT)

Midas MC11605A6W-SPTLY-V2 MC116 LCD LCD Display, Black on Yellow/Green, 1 Row by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Character Matrix

1 Row by 16 Characters

Characters per Row

16

Character Rows

1

Character Width

3.1

Character Height

6.6

Illumination Colour

Black

Background Colour

Yellow/Green

Display Mode

Transflective

Series

MC116

Country of Origin

China