Midas MC11609A6W-SPTLY-V2 Alphanumeric LCD Display, Black on Yellow/Green, 1 Row by 16 Characters, Transflective
Technical Document
Specifications
Brand
MidasDisplay Type
LCD
Display Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
4.8
Character Height
9.2
Illumination Colour
Black
Background Colour
Yellow/Green
Display Mode
Transflective
Series
MC116
Country of Origin
China
AED 57.63
AED 57.63 Each (ex VAT)
AED 60.51
AED 60.51 Each (inc. VAT)
1
AED 57.63
AED 57.63 Each (ex VAT)
AED 60.51
AED 60.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDisplay Type
LCD
Display Type
Alphanumeric
Character Matrix
1 Row by 16 Characters
Character Rows
1
Characters per Row
16
Character Width
4.8
Character Height
9.2
Illumination Colour
Black
Background Colour
Yellow/Green
Display Mode
Transflective
Series
MC116
Country of Origin
China