Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas MC11615A6W-FPTLW-V2 Alphanumeric LCD Display, Black on White, 1 Row by 16 Characters, Transflective

RS Stock No.: 204-572Brand: MidasManufacturers Part No.: MC11615A6W-FPTLW-V2
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Characters per Row

16

Character Rows

1

Character Width

6

Character Height

14.5

Illumination Colour

Black

Background Colour

White

Display Mode

Transflective

Series

MC116

Country of Origin

China

Stock information temporarily unavailable.

AED 80.96

AED 80.96 Each (ex VAT)

AED 85.01

AED 85.01 Each (inc. VAT)

Midas MC11615A6W-FPTLW-V2 Alphanumeric LCD Display, Black on White, 1 Row by 16 Characters, Transflective

AED 80.96

AED 80.96 Each (ex VAT)

AED 85.01

AED 85.01 Each (inc. VAT)

Midas MC11615A6W-FPTLW-V2 Alphanumeric LCD Display, Black on White, 1 Row by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

LCD

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Characters per Row

16

Character Rows

1

Character Width

6

Character Height

14.5

Illumination Colour

Black

Background Colour

White

Display Mode

Transflective

Series

MC116

Country of Origin

China