Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas MC22005A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters

RS Stock No.: 249-2679Brand: MidasManufacturers Part No.: MC22005A6WK-SPTLY-V2
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5mm

Character Width

3.2mm

Stock information temporarily unavailable.

AED 69.20

AED 69.20 Each (ex VAT)

AED 72.66

AED 72.66 Each (inc. VAT)

Midas MC22005A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters

AED 69.20

AED 69.20 Each (ex VAT)

AED 72.66

AED 72.66 Each (inc. VAT)

Midas MC22005A6WK-SPTLY-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5mm

Character Width

3.2mm