Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas 0.71in White Passive matrix OLED Display 48 x 64pixels COT I2C Interface

RS Stock No.: 254-3553Brand: MidasManufacturers Part No.: MCOT048064A1V-WI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.71in

Viewing Area Dimensions

12.14 x 16.3mm

Aspect Ratio

22.0:1.3

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

48 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

13.9 x 22.0 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Width

13.9mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

12.14mm

Viewing Area Width

16.3mm

Operating Temperature Range

-40 → +80°C

Stock information temporarily unavailable.

AED 32.24

AED 32.24 Each (ex VAT)

AED 33.85

AED 33.85 Each (inc. VAT)

Midas 0.71in White Passive matrix OLED Display 48 x 64pixels COT I2C Interface

AED 32.24

AED 32.24 Each (ex VAT)

AED 33.85

AED 33.85 Each (inc. VAT)

Midas 0.71in White Passive matrix OLED Display 48 x 64pixels COT I2C Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 32.24
5+AED 29.56

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.71in

Viewing Area Dimensions

12.14 x 16.3mm

Aspect Ratio

22.0:1.3

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

48 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

13.9 x 22.0 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Width

13.9mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

12.14mm

Viewing Area Width

16.3mm

Operating Temperature Range

-40 → +80°C