Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas 0.96in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface

RS Stock No.: 225-6200Brand: MidasManufacturers Part No.: MDOB128064V1V-WI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

21.74 x 10.86mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

38.00 x 28.50 x 2.37mm

Depth

2.37mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

10.86mm

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C

Width

38.00mm

Forward Voltage

3.3 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 58.14

AED 58.14 Each (ex VAT)

AED 61.05

AED 61.05 Each (inc. VAT)

Midas 0.96in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface

AED 58.14

AED 58.14 Each (ex VAT)

AED 61.05

AED 61.05 Each (inc. VAT)

Midas 0.96in White Passive matrix OLED Display 128 x 64pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.14
5 - 9AED 53.66
10+AED 52.43

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.96in

Viewing Area Dimensions

21.74 x 10.86mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COB

Interface Ports

SPI

Interface Port(s)

SPI

Dimensions

38.00 x 28.50 x 2.37mm

Depth

2.37mm

Height

2.37mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

10.86mm

Viewing Area Width

21.74mm

Operating Temperature Range

-40 → +80°C

Width

38.00mm

Forward Voltage

3.3 V dc

Country of Origin

Taiwan, Province Of China