Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
21.74 x 10.86mm
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
38.00 x 28.50 x 2.37mm
Depth
2.37mm
Height
2.37mm
Maximum Operating Temperature
+80°C
Viewing Area Height
10.86mm
Viewing Area Width
21.74mm
Operating Temperature Range
-40 → +80°C
Width
38.00mm
Forward Voltage
3.2 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C
AED 57.64
AED 57.64 Each (ex VAT)
AED 60.52
AED 60.52 Each (inc. VAT)
1
AED 57.64
AED 57.64 Each (ex VAT)
AED 60.52
AED 60.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 57.64 |
5 - 9 | AED 53.24 |
10+ | AED 51.92 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Viewing Area Dimensions
21.74 x 10.86mm
Matrix Type
Passive
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Driver Mounting
COB
Interface Ports
I2C
Dimensions
38.00 x 28.50 x 2.37mm
Depth
2.37mm
Height
2.37mm
Maximum Operating Temperature
+80°C
Viewing Area Height
10.86mm
Viewing Area Width
21.74mm
Operating Temperature Range
-40 → +80°C
Width
38.00mm
Forward Voltage
3.2 V dc, 5.2 V dc
Minimum Operating Temperature
-40°C