Midas 1.5in Yellow Passive matrix OLED Display 128 x 128pixels COB SPI Interface

RS Stock No.: 254-3588Brand: MidasManufacturers Part No.: MDOB128128CV-WS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.5in

Viewing Area Dimensions

26.86 x 26.86mm

Aspect Ratio

45.5:3.16

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 128pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

34.20 x 45.50 x 3.16mm

Depth

3.16mm

Height

3.16mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

26.86mm

Viewing Area Width

26.86mm

Operating Temperature Range

-40 → +80°C

Width

34.20mm

Forward Voltage

3.3 V dc

Stock information temporarily unavailable.

AED 129.46

AED 129.46 Each (ex VAT)

AED 135.93

AED 135.93 Each (inc. VAT)

Midas 1.5in Yellow Passive matrix OLED Display 128 x 128pixels COB SPI Interface

AED 129.46

AED 129.46 Each (ex VAT)

AED 135.93

AED 135.93 Each (inc. VAT)

Midas 1.5in Yellow Passive matrix OLED Display 128 x 128pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 129.46
5+AED 118.60

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.5in

Viewing Area Dimensions

26.86 x 26.86mm

Aspect Ratio

45.5:3.16

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 128pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

34.20 x 45.50 x 3.16mm

Depth

3.16mm

Height

3.16mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

26.86mm

Viewing Area Width

26.86mm

Operating Temperature Range

-40 → +80°C

Width

34.20mm

Forward Voltage

3.3 V dc