Midas 1.18in White Passive matrix OLED Display 128 x 128pixels CTP Dial I2C, SPI Interface

RS Stock No.: 254-3595Brand: MidasManufacturers Part No.: MDOD128128A1B-WMC
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.18in

Viewing Area Dimensions

30.0 x 30.0mm

Aspect Ratio

56: 21.56

Matrix Type

Passive

Display Colours

White

Resolution

128 x 128pixels

Contrast Ratio

10000:1

Driver Mounting

CTP Dial

Interface Ports

I2C, SPI

Dimensions

Ø56.00 x 21.56mm

Maximum Operating Temperature

+50°C

Viewing Area Height

30.0mm

Viewing Area Width

30.0mm

Operating Temperature Range

-20 → +50°C

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-20°C

Stock information temporarily unavailable.

AED 271.48

AED 271.48 Each (ex VAT)

AED 285.05

AED 285.05 Each (inc. VAT)

Midas 1.18in White Passive matrix OLED Display 128 x 128pixels CTP Dial I2C, SPI Interface

AED 271.48

AED 271.48 Each (ex VAT)

AED 285.05

AED 285.05 Each (inc. VAT)

Midas 1.18in White Passive matrix OLED Display 128 x 128pixels CTP Dial I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.18in

Viewing Area Dimensions

30.0 x 30.0mm

Aspect Ratio

56: 21.56

Matrix Type

Passive

Display Colours

White

Resolution

128 x 128pixels

Contrast Ratio

10000:1

Driver Mounting

CTP Dial

Interface Ports

I2C, SPI

Dimensions

Ø56.00 x 21.56mm

Maximum Operating Temperature

+50°C

Viewing Area Height

30.0mm

Viewing Area Width

30.0mm

Operating Temperature Range

-20 → +50°C

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-20°C