Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Midas Blue, Green, Red Passive matrix OLED Display 160 x 128pixels COG I2C, Parallel, SPI Interface

RS Stock No.: 150-464Brand: MidasManufacturers Part No.: MDOG160128A2V-RGBM
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Viewing Area Dimensions

28.78 x 23.024mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Display Colour(s)

Blue, Green, Red

Resolution

160 x 128pixels

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 118.45

AED 118.45 Each (ex VAT)

AED 124.37

AED 124.37 Each (inc. VAT)

Midas Blue, Green, Red Passive matrix OLED Display 160 x 128pixels COG I2C, Parallel, SPI Interface

AED 118.45

AED 118.45 Each (ex VAT)

AED 124.37

AED 124.37 Each (inc. VAT)

Midas Blue, Green, Red Passive matrix OLED Display 160 x 128pixels COG I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Viewing Area Dimensions

28.78 x 23.024mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Display Colour(s)

Blue, Green, Red

Resolution

160 x 128pixels

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China