Midas 2.3 Blue, Green, Red Passive matrix OLED Display 160 x 128 COG I2C, Parallel, SPI Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.3
Viewing Area Dimensions
33.575 mm x 26.864
Aspect Ratio
5:4
Matrix Type
Passive
Display Colours
Blue, Green, Red
Display Colour(s)
Blue, Green, Red
Resolution
160 x 128
Driver Mounting
COG
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China
AED 132.25
AED 132.25 Each (ex VAT)
AED 138.86
AED 138.86 Each (inc. VAT)
1
AED 132.25
AED 132.25 Each (ex VAT)
AED 138.86
AED 138.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.3
Viewing Area Dimensions
33.575 mm x 26.864
Aspect Ratio
5:4
Matrix Type
Passive
Display Colours
Blue, Green, Red
Display Colour(s)
Blue, Green, Red
Resolution
160 x 128
Driver Mounting
COG
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China