Midas 2.71 White Passive matrix OLED Display 256 x 128 COG I2C, Parallel, SPI Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.71
Viewing Area Dimensions
30.70 x 61.42
Aspect Ratio
2:1
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
256 x 128
Driver Mounting
COG
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China
AED 196.10
AED 196.10 Each (ex VAT)
AED 205.90
AED 205.90 Each (inc. VAT)
1
AED 196.10
AED 196.10 Each (ex VAT)
AED 205.90
AED 205.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2.71
Viewing Area Dimensions
30.70 x 61.42
Aspect Ratio
2:1
Matrix Type
Passive
Display Colours
White
Display Colour(s)
White
Resolution
256 x 128
Driver Mounting
COG
Interface Ports
I2C, Parallel, SPI
Interface Port(s)
I2C, Parallel, SPI
Country of Origin
Taiwan, Province Of China