Midas MDT0840BIH-LVDS TFT LCD Colour Display, 8.4 XGA, 1024 x 768

RS Stock No.: 204-638Brand: MidasManufacturers Part No.: MDT0840BIH-LVDS
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

8.4

Interface Type

LVDS

Resolution

1024 x 768

Touch Screen

No

Viewing Area Dimensions

170.496 x 127.872

Display Matrix Technology

TFT

Graphics Array Type

XGA

Stock information temporarily unavailable.

AED 1,533.21

AED 1,533.21 Each (ex VAT)

AED 1,609.87

AED 1,609.87 Each (inc. VAT)

Midas MDT0840BIH-LVDS TFT LCD Colour Display, 8.4 XGA, 1024 x 768

AED 1,533.21

AED 1,533.21 Each (ex VAT)

AED 1,609.87

AED 1,609.87 Each (inc. VAT)

Midas MDT0840BIH-LVDS TFT LCD Colour Display, 8.4 XGA, 1024 x 768
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

8.4

Interface Type

LVDS

Resolution

1024 x 768

Touch Screen

No

Viewing Area Dimensions

170.496 x 127.872

Display Matrix Technology

TFT

Graphics Array Type

XGA