Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MIKALOR 20mm Black, Stainless Steel P-Clip

RS Stock No.: 282-0867Brand: MIKALORManufacturers Part No.: 43004800
View all in P-Clips

Technical Document

Specifications

Brand

MIKALOR

Closed Inside Diameter

20mm

Width

15mm

Fixing Hole Diameter

6mm

Material

Stainless Steel

Stainless Steel Type

AISI 304

Colour

Black

Country of Origin

Spain

Stock information temporarily unavailable.

AED 87.15

AED 87.15 1 Bag of 10 (ex VAT)

AED 91.51

AED 91.51 1 Bag of 10 (inc. VAT)

MIKALOR 20mm Black, Stainless Steel P-Clip

AED 87.15

AED 87.15 1 Bag of 10 (ex VAT)

AED 91.51

AED 91.51 1 Bag of 10 (inc. VAT)

MIKALOR 20mm Black, Stainless Steel P-Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MIKALOR

Closed Inside Diameter

20mm

Width

15mm

Fixing Hole Diameter

6mm

Material

Stainless Steel

Stainless Steel Type

AISI 304

Colour

Black

Country of Origin

Spain