MikroElektronika GPS Click LEA-6S GPS mikroBus Click Board MIKROE-1032

Technical Document
Specifications
Brand
MikroElektronikaRF Technology
GPS
Kit Classification
mikroBus Click Board
Featured Device
LEA-6S
Kit Name
GPS Click
Distrelec Product Id
30154715
Country of Origin
Serbia
Product details
GPS click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. GPS Click is a compact solution for adding GPS functionality to your device.
LEA-6S, high performance u-blox 6 positioning engine
-147dBm coldstart sensitivity
5Hz update rate
UART or I²C serial bus interface
USB PC interface
Power supply: 3.3V
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
AED 290.96
AED 290.96 Each (ex VAT)
AED 305.51
AED 305.51 Each (inc. VAT)
1
AED 290.96
AED 290.96 Each (ex VAT)
AED 305.51
AED 305.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaRF Technology
GPS
Kit Classification
mikroBus Click Board
Featured Device
LEA-6S
Kit Name
GPS Click
Distrelec Product Id
30154715
Country of Origin
Serbia
Product details
GPS click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. GPS Click is a compact solution for adding GPS functionality to your device.
LEA-6S, high performance u-blox 6 positioning engine
-147dBm coldstart sensitivity
5Hz update rate
UART or I²C serial bus interface
USB PC interface
Power supply: 3.3V
Click mikroBUS™ Wireless Communication Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.