Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Kit
Kit Name
EasyPIC Fusion V7
Technology
MCU
Country of Origin
Serbia
Product details
EasyPIC Fusion v7
The EasyPIC Fusion development board supports three Microchip microcontroller ranges: dsPIC33, PIC24 & PIC32. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 65 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Different microcontrollers are supported using special 104-pin plug-in MCU cards
8Mbit serial SPI Flash memory
8kbit serial I2C EEPROM memory
TFT 320 x 240 touchscreen display panel
Stereo mp3 CODEC
Thumb joystick/navigation switch
User pushbuttons and LEDs
Connectors for USB Host/Device, USB-UART, Ethernet, CAN, stereo audio, mikroBUS
microSD card slot
Piezo buzzer
Analogue and digital temperature sensors
Analogue input with potentiometer
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V power supply regulator
Supplied with
User manual, mikroICD™ & mikroProg Suite™ manual, board schematic, USB cable
AED 1,302.94
AED 1,302.94 Each (ex VAT)
AED 1,368.09
AED 1,368.09 Each (inc. VAT)
1
AED 1,302.94
AED 1,302.94 Each (ex VAT)
AED 1,368.09
AED 1,368.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 1,302.94 |
2+ | AED 1,237.79 |
Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Kit
Kit Name
EasyPIC Fusion V7
Technology
MCU
Country of Origin
Serbia
Product details
EasyPIC Fusion v7
The EasyPIC Fusion development board supports three Microchip microcontroller ranges: dsPIC33, PIC24 & PIC32. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 65 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Different microcontrollers are supported using special 104-pin plug-in MCU cards
8Mbit serial SPI Flash memory
8kbit serial I2C EEPROM memory
TFT 320 x 240 touchscreen display panel
Stereo mp3 CODEC
Thumb joystick/navigation switch
User pushbuttons and LEDs
Connectors for USB Host/Device, USB-UART, Ethernet, CAN, stereo audio, mikroBUS
microSD card slot
Piezo buzzer
Analogue and digital temperature sensors
Analogue input with potentiometer
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V power supply regulator
Supplied with
User manual, mikroICD™ & mikroProg Suite™ manual, board schematic, USB cable