Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Motion Sensor
For Use With
MikroBUS
Kit Classification
Add On Board
Kit Name
Proximity Click
Country of Origin
Serbia
Product details
Proximity click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The Proximity click™ allows a proximity measurement of up to 200 mm with its infrared emitter and PIN photodiode. The proximity click can also be used as an ambient light sensor. The board features the VCNL4010 proximity and ambient light sensor and has a 16bit resolution. The Proximity click™ accessory communicates with the target board microcontroller via mikroBUS™ I2C (SDA, SCL) and INT lines. Applications include mobile phones, tablets, digital cameras and can many more consumer/industrial applications.
Power supply: 3.3 V power supply (3.3 V or 5 V I/O voltage levels)
Integrated IR emitter/ambient light sensor/proximity sensor and signal conditioning IC
Interrupt function
Supported in MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.97 |
5 - 9 | AED 71.24 |
10+ | AED 67.46 |
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Motion Sensor
For Use With
MikroBUS
Kit Classification
Add On Board
Kit Name
Proximity Click
Country of Origin
Serbia
Product details
Proximity click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The Proximity click™ allows a proximity measurement of up to 200 mm with its infrared emitter and PIN photodiode. The proximity click can also be used as an ambient light sensor. The board features the VCNL4010 proximity and ambient light sensor and has a 16bit resolution. The Proximity click™ accessory communicates with the target board microcontroller via mikroBUS™ I2C (SDA, SCL) and INT lines. Applications include mobile phones, tablets, digital cameras and can many more consumer/industrial applications.
Power supply: 3.3 V power supply (3.3 V or 5 V I/O voltage levels)
Integrated IR emitter/ambient light sensor/proximity sensor and signal conditioning IC
Interrupt function
Supported in MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.