MikroElektronika MOTOR Click for MIKROE-1526 for 74HC4053, DRV8833RTY

Technical Document
Specifications
Brand
MikroElektronikaFor Use With
74HC4053, DRV8833RTY
Kit Classification
Shield
Featured Device
MIKROE-1526
Kit Name
MOTOR Click
Distrelec Product Id
30154919
Country of Origin
Serbia
Product details
DC MOTOR click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DC MOTOR click provides full H-Bridge control for a small DC motor.
DRV8833RTY H-Bridge motor driver chip
Speed controlled by PWM signal
Two signals provide direction and brake/coast control
Motor current sensing resistor
Max motor current: 0.9A
Fault condition indicator LED
Power indicator LED
Power supply: +3.3V or +5Vdc
Screw terminals for motor and optional external motor power supply connection
Click mikroBUS™ Motor Driver Boards
AED 98.60
AED 98.60 Each (ex VAT)
AED 103.53
AED 103.53 Each (inc. VAT)
1
AED 98.60
AED 98.60 Each (ex VAT)
AED 103.53
AED 103.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaFor Use With
74HC4053, DRV8833RTY
Kit Classification
Shield
Featured Device
MIKROE-1526
Kit Name
MOTOR Click
Distrelec Product Id
30154919
Country of Origin
Serbia
Product details
DC MOTOR click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DC MOTOR click provides full H-Bridge control for a small DC motor.
DRV8833RTY H-Bridge motor driver chip
Speed controlled by PWM signal
Two signals provide direction and brake/coast control
Motor current sensing resistor
Max motor current: 0.9A
Fault condition indicator LED
Power indicator LED
Power supply: +3.3V or +5Vdc
Screw terminals for motor and optional external motor power supply connection