MikroElektronika Motion click Motion Sensor Add On Board for PIR500B

Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Motion Sensor
Featured Device
PIR500B
Kit Classification
Add On Board
Kit Name
Motion click
Product details
Motion click mikroBUS™
The Motion click mikroBUS™ add-on board features an infra-red motion detector and is perfect for all human detection designs such as alarm systems or light switch controllers.
Features & Benefits of the Motion click
mikroBUS™ pinout standard
PIR500B pyroelectric motion sensor connected to a BISS0001 infra-red sensor controller IC
Potentiometer
Photo resistor
Ability to set up the detecting range (up to 4 m)
Sensor can be activated and deactivated
Suitable for 3.3 V power supply
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
AED 71.56
AED 71.56 Each (ex VAT)
AED 75.14
AED 75.14 Each (inc. VAT)
1
AED 71.56
AED 71.56 Each (ex VAT)
AED 75.14
AED 75.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Motion Sensor
Featured Device
PIR500B
Kit Classification
Add On Board
Kit Name
Motion click
Product details
Motion click mikroBUS™
The Motion click mikroBUS™ add-on board features an infra-red motion detector and is perfect for all human detection designs such as alarm systems or light switch controllers.
Features & Benefits of the Motion click
mikroBUS™ pinout standard
PIR500B pyroelectric motion sensor connected to a BISS0001 infra-red sensor controller IC
Potentiometer
Photo resistor
Ability to set up the detecting range (up to 4 m)
Sensor can be activated and deactivated
Suitable for 3.3 V power supply
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.