MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board

Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Vibration Sensor
Kit Classification
mikroBus Click Board
Kit Name
Vibra Sense Click
Distrelec Product Id
30163631
Product details
Vibra sense click mikroBUS™
Vibra sense click is a mikroBUS™ add-on board with a micro shock vibration sensor. A potentiometer on-board lets you set the interrupt threshold when vibrations are detected. The sensing element is a round housing in which a spring is coiled around a metal pin.
Digital interrupt output on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
AED 76.49
AED 76.49 Each (ex VAT)
AED 80.31
AED 80.31 Each (inc. VAT)
1
AED 76.49
AED 76.49 Each (ex VAT)
AED 80.31
AED 80.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Vibration Sensor
Kit Classification
mikroBus Click Board
Kit Name
Vibra Sense Click
Distrelec Product Id
30163631
Product details
Vibra sense click mikroBUS™
Vibra sense click is a mikroBUS™ add-on board with a micro shock vibration sensor. A potentiometer on-board lets you set the interrupt threshold when vibrations are detected. The sensing element is a round housing in which a spring is coiled around a metal pin.
Digital interrupt output on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.