Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Heart Rate Sensor
Featured Device
MAX30100
Kit Classification
mikroBus Click Board
Kit Name
Heart Rate Click
Product details
Heart Rate click mikroBUS™
The MikroElektronika Heart Rate Click Board is an accessory board that provides a simple method of adding heart rate and pulse oximetry measurement hardware to a development platform.
Like all Click Boards the Heart Rate Click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The Heart Rate Click Board utilises the Maxim MAX30100 Pulse Oximeter and Heart-Rate Sensor IC, optimised to take readings from a fingertip.
The MAX30100 emits red and infrared light from two LEDs into the skin, with the amount absorbed by the capillary blood sensed by a photodetector. The variation of the readings over time indicate the pulsing of blood, therefore the heart rate. Oxygen saturation is also be measured.
The signals gathered are processed by an integral analogue signal processing unit and communicated to the host board via I2C.
Features
Fits the popular mikroBUS™ socket
MAX30100 Pulse Oximeter and Heart-Rate Sensor IC
I2C Interface
3.3 V power supply
Package Contents
1 x Heart Rate Click Board
Click mikroBUS™ Biomedical Boards
AED 113.08
AED 113.08 Each (ex VAT)
AED 118.73
AED 118.73 Each (inc. VAT)
1
AED 113.08
AED 113.08 Each (ex VAT)
AED 118.73
AED 118.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaSensor Technology
Heart Rate Sensor
Featured Device
MAX30100
Kit Classification
mikroBus Click Board
Kit Name
Heart Rate Click
Product details
Heart Rate click mikroBUS™
The MikroElektronika Heart Rate Click Board is an accessory board that provides a simple method of adding heart rate and pulse oximetry measurement hardware to a development platform.
Like all Click Boards the Heart Rate Click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The Heart Rate Click Board utilises the Maxim MAX30100 Pulse Oximeter and Heart-Rate Sensor IC, optimised to take readings from a fingertip.
The MAX30100 emits red and infrared light from two LEDs into the skin, with the amount absorbed by the capillary blood sensed by a photodetector. The variation of the readings over time indicate the pulsing of blood, therefore the heart rate. Oxygen saturation is also be measured.
The signals gathered are processed by an integral analogue signal processing unit and communicated to the host board via I2C.
Features
Fits the popular mikroBUS™ socket
MAX30100 Pulse Oximeter and Heart-Rate Sensor IC
I2C Interface
3.3 V power supply
Package Contents
1 x Heart Rate Click Board