MikroElektronika MIKROE-2063, RTC6 Real Time Clock (RTC) mikroBus Click Board for MCP79410

RS Stock No.: 136-0786Brand: MikroElektronikaManufacturers Part No.: MIKROE-2063
brand-logo

Technical Document

Specifications

Clock/Timer Function

Real Time Clock (RTC)

Kit Classification

mikroBus Click Board

Featured Device

MCP79410

Kit Name

RTC6

Product details

RTC 6 click mikroBUS™

RTC 6 click is a mikroBUS add-on board for providing Real-Time Clock (RTC) and Calendar information with programmable alarms output. It features the Microchip MCP79411, a Battery-Backed I²C Real-Time Clock/Calendar with SRAM, EEPROM and Protected EEPROM.

Current Time: Seconds, Minutes, Hours, Days, Months, Years, and Day of Week
64-Byte Battery-Backed SRAM
1 Kbit EEPROM Memory
64-Bit Protected EEPROM
Pre-Programmed 6-Byte EUI-48™ Node Address
Power-Loss/Recovery Time-Stamp is logged
I²C bus interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Clock and Timing Boards

AED 107.26

AED 107.26 Each (ex VAT)

AED 112.62

AED 112.62 Each (inc. VAT)

MikroElektronika MIKROE-2063, RTC6 Real Time Clock (RTC) mikroBus Click Board for MCP79410

AED 107.26

AED 107.26 Each (ex VAT)

AED 112.62

AED 112.62 Each (inc. VAT)

MikroElektronika MIKROE-2063, RTC6 Real Time Clock (RTC) mikroBus Click Board for MCP79410

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Clock/Timer Function

Real Time Clock (RTC)

Kit Classification

mikroBus Click Board

Featured Device

MCP79410

Kit Name

RTC6

Product details

RTC 6 click mikroBUS™

RTC 6 click is a mikroBUS add-on board for providing Real-Time Clock (RTC) and Calendar information with programmable alarms output. It features the Microchip MCP79411, a Battery-Backed I²C Real-Time Clock/Calendar with SRAM, EEPROM and Protected EEPROM.

Current Time: Seconds, Minutes, Hours, Days, Months, Years, and Day of Week
64-Byte Battery-Backed SRAM
1 Kbit EEPROM Memory
64-Bit Protected EEPROM
Pre-Programmed 6-Byte EUI-48™ Node Address
Power-Loss/Recovery Time-Stamp is logged
I²C bus interface on mikroBUS socket
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS™ Clock and Timing Boards