Technical Document
Specifications
Brand
MikroElektronikaDiagonal Display Size
2.8in
Display Technology
Resistive Touch Screen
Kit Classification
Demonstration Board
Kit Name
Graphic LCD 128x64
Product details
128 x 64 Touchscreen monochrome LCD Module
A basic touchscreen graphic monochrome LCD module.
128 x 64 pixel STN negative transmissive LCD display with touchscreen
Blue background
White LED backlight
Standard 8-bit parallel interface
Logic power supply: 5Vdc
LCD power supply: 8.5Vdc
AED 185.59
AED 185.59 Each (ex VAT)
AED 194.87
AED 194.87 Each (inc. VAT)
1
AED 185.59
AED 185.59 Each (ex VAT)
AED 194.87
AED 194.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaDiagonal Display Size
2.8in
Display Technology
Resistive Touch Screen
Kit Classification
Demonstration Board
Kit Name
Graphic LCD 128x64
Product details
128 x 64 Touchscreen monochrome LCD Module
A basic touchscreen graphic monochrome LCD module.
128 x 64 pixel STN negative transmissive LCD display with touchscreen
Blue background
White LED backlight
Standard 8-bit parallel interface
Logic power supply: 5Vdc
LCD power supply: 8.5Vdc