Technical Document
Specifications
Brand
MikroElektronikaAntenna Physical Form
Disc
Antenna Mounting Type
Through Hole/Bolted
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
5dBi
Minimum Operating Temperature
- 25°C
Maximum Operating Temperature
65°C
Height
14.10mm
Dimensions
75 (Dia.) x 14.10mm
Series
MIKROE
AED 159.60
AED 159.60 Each (ex VAT)
AED 167.58
AED 167.58 Each (inc. VAT)
1
AED 159.60
AED 159.60 Each (ex VAT)
AED 167.58
AED 167.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaAntenna Physical Form
Disc
Antenna Mounting Type
Through Hole/Bolted
Antenna Directivity
Omnidirectional
RF Protocols
GPS
Gain
5dBi
Minimum Operating Temperature
- 25°C
Maximum Operating Temperature
65°C
Height
14.10mm
Dimensions
75 (Dia.) x 14.10mm
Series
MIKROE