Technical Document
Specifications
Brand
MikroElektronikaModel
TFT Display
Screen Size
5in
Maximum Resolution
800 x 480 Pixels
Screen Type
TFT
Touchscreen
Yes
Weight With Stand
0.5kg
Stock information temporarily unavailable.
AED 49.45
AED 49.45 Each (ex VAT)
AED 51.92
AED 51.92 Each (inc. VAT)
MikroElektronika MIKROE-3780
1
AED 49.45
AED 49.45 Each (ex VAT)
AED 51.92
AED 51.92 Each (inc. VAT)
MikroElektronika MIKROE-3780
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaModel
TFT Display
Screen Size
5in
Maximum Resolution
800 x 480 Pixels
Screen Type
TFT
Touchscreen
Yes
Weight With Stand
0.5kg