MikroElektronika MIKROE-495, TFT PROTO Board 2.8in LCD Display Add On Board With ILI9341

RS Stock No.: 791-6378Brand: MikroElektronikaManufacturers Part No.: MIKROE-495
brand-logo
View all in Display Development Tools

Technical Document

Specifications

Diagonal Display Size

2.8in

Display Technology

LCD Display

Kit Classification

Add On Board

Featured Device

ILI9341

Kit Name

TFT PROTO Board

Country of Origin

Serbia

Product details

320 x 240 Touchscreen LCD Proto Module

The TFT PROTO board contains a 2.83in TFT colour touchscreen display with 320 x 240 pixel resolution.

320 x 240 pixel TFT colour LCD MI0283QT-9A driven by ILI9341 display controller
262K colours
4-wire resistive touchscreen

AED 198.24

AED 198.24 Each (ex VAT)

AED 208.15

AED 208.15 Each (inc. VAT)

MikroElektronika MIKROE-495, TFT PROTO Board 2.8in LCD Display Add On Board With ILI9341

AED 198.24

AED 198.24 Each (ex VAT)

AED 208.15

AED 208.15 Each (inc. VAT)

MikroElektronika MIKROE-495, TFT PROTO Board 2.8in LCD Display Add On Board With ILI9341

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

2.8in

Display Technology

LCD Display

Kit Classification

Add On Board

Featured Device

ILI9341

Kit Name

TFT PROTO Board

Country of Origin

Serbia

Product details

320 x 240 Touchscreen LCD Proto Module

The TFT PROTO board contains a 2.83in TFT colour touchscreen display with 320 x 240 pixel resolution.

320 x 240 pixel TFT colour LCD MI0283QT-9A driven by ILI9341 display controller
262K colours
4-wire resistive touchscreen