Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikroElektronika Ready for PIC MCU Development Board MIKROE-766

RS Stock No.: 791-6381Brand: MikroElektronikaManufacturers Part No.: MIKROE-766Distrelec Article No.: 30155025
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Ready for PIC

Technology

MCU

Processor Part Number

PIC18F45K22

Distrelec Product Id

30155025

Country of Origin

Srbija

Product details

Ready for PIC Development Board

Ready for PIC is a development board for 40-pin DIP package Microchip PIC microcontrollers. A PIC18F device is supplied as standard.

PIC18F45K22 64MHz 8-bit microcontroller, 32KB Flash memory, 1536B RAM, in DIP socket
8MHz crystal oscillator
USB-UART connection via FTDI chip
RESET button
POWER LED
GPIO port headers for Ports A/E, B, C & D
mikroProg programming header
Prototyping area
3.3V and 5V voltage regulators
Power supply: 7-23Vac or 9-32Vdc via screw or barrel connector, 5V via USB connector
Board dimensions: 141 x 84mm
Pre-programmed with mikroBootloader

Supplied with

User guide, schematic, documentation DVD, USB cable

Stock information temporarily unavailable.

AED 271.64

AED 271.64 Each (ex VAT)

AED 285.22

AED 285.22 Each (inc. VAT)

MikroElektronika Ready for PIC MCU Development Board MIKROE-766

AED 271.64

AED 271.64 Each (ex VAT)

AED 285.22

AED 285.22 Each (inc. VAT)

MikroElektronika Ready for PIC MCU Development Board MIKROE-766
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

Ready for PIC

Technology

MCU

Processor Part Number

PIC18F45K22

Distrelec Product Id

30155025

Country of Origin

Srbija

Product details

Ready for PIC Development Board

Ready for PIC is a development board for 40-pin DIP package Microchip PIC microcontrollers. A PIC18F device is supplied as standard.

PIC18F45K22 64MHz 8-bit microcontroller, 32KB Flash memory, 1536B RAM, in DIP socket
8MHz crystal oscillator
USB-UART connection via FTDI chip
RESET button
POWER LED
GPIO port headers for Ports A/E, B, C & D
mikroProg programming header
Prototyping area
3.3V and 5V voltage regulators
Power supply: 7-23Vac or 9-32Vdc via screw or barrel connector, 5V via USB connector
Board dimensions: 141 x 84mm
Pre-programmed with mikroBootloader

Supplied with

User guide, schematic, documentation DVD, USB cable