Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
EasyPIC V7
Technology
MCU
Country of Origin
Serbia
Product details
EasyPIC v7 Development Board
The EasyPIC development board supports the Microchip DIP-package microcontroller range. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 250 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Supports DIP package microcontrollers with 8 sockets: DIP40, DIP28, DIP20, 2 x DIP18, DIP14, 2 x DIP8
Programmes over 250 devices from PIC10F, PIC12F, PIC16F, PIC16Enh, PIC18F, PIC18FJ and PIC18FK families
8kbit serial I2C EEPROM memory
Socket for 2 x 16 character LCD panel
Socket for 126 x 64 touchscreen graphic LCD panel
4 digit 7-segment display
User pushbuttons and LEDs
Connectors for RS-232, USB, USB-UART, mikroBUS
Piezo buzzer
Analogue and digital temperature sensors
Two analogue inputs with potentiometers
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V & 5V power supply regulators
Supplied with
PIC18F45K22 chip, user manuals, schematics, USB cable
AED 831.97
AED 831.97 Each (ex VAT)
AED 873.57
AED 873.57 Each (inc. VAT)
1
AED 831.97
AED 831.97 Each (ex VAT)
AED 873.57
AED 873.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MikroElektronikaClassification
Development Board
Kit Name
EasyPIC V7
Technology
MCU
Country of Origin
Serbia
Product details
EasyPIC v7 Development Board
The EasyPIC development board supports the Microchip DIP-package microcontroller range. The on-board mikroProg programmer and mikroICD in-circuit debugger support over 250 microcontroller devices. They feature fast, enhanced programming and a comprehensive set of debugging instructions.
Supports DIP package microcontrollers with 8 sockets: DIP40, DIP28, DIP20, 2 x DIP18, DIP14, 2 x DIP8
Programmes over 250 devices from PIC10F, PIC12F, PIC16F, PIC16Enh, PIC18F, PIC18FJ and PIC18FK families
8kbit serial I2C EEPROM memory
Socket for 2 x 16 character LCD panel
Socket for 126 x 64 touchscreen graphic LCD panel
4 digit 7-segment display
User pushbuttons and LEDs
Connectors for RS-232, USB, USB-UART, mikroBUS
Piezo buzzer
Analogue and digital temperature sensors
Two analogue inputs with potentiometers
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V & 5V power supply regulators
Supplied with
PIC18F45K22 chip, user manuals, schematics, USB cable