MikroElektronika MIKROE-946 Development Board Development Board

RS Stock No.: 820-9839Brand: MikroElektronikaManufacturers Part No.: MIKROE-946Distrelec Article No.: 30155031
brand-logo

Technical Document

Specifications

Kit Classification

Development Board

Featured Device

MIKROE-946

Distrelec Product Id

30155031

Country of Origin

Serbia

Product details

MP3 click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. MP3 Click includes a stereo MP3 decoder chip which can decode multiple formats and encode three different formats from a microphone in mono or stereo format.

VS1053 MP3 stereo CODEC
Decoder formats: Ogg vorbis, MP3, MP1, MP2, MPEG4, WMA, FLAC, WAV, MIDI
Encoder formats: Ogg vorbis, IMA ADPCM, 16-bit PCM
Stereo headphone & microphone 3.5mm sockets
Communication: serial SPI
Power supply +3.3Vdc

Click mikroBUS™ Audio Boards

Stock information temporarily unavailable.

AED 116.24

AED 116.24 Each (ex VAT)

AED 122.05

AED 122.05 Each (inc. VAT)

MikroElektronika MIKROE-946 Development Board Development Board

AED 116.24

AED 116.24 Each (ex VAT)

AED 122.05

AED 122.05 Each (inc. VAT)

MikroElektronika MIKROE-946 Development Board Development Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Classification

Development Board

Featured Device

MIKROE-946

Distrelec Product Id

30155031

Country of Origin

Serbia

Product details

MP3 click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. MP3 Click includes a stereo MP3 decoder chip which can decode multiple formats and encode three different formats from a microphone in mono or stereo format.

VS1053 MP3 stereo CODEC
Decoder formats: Ogg vorbis, MP3, MP1, MP2, MPEG4, WMA, FLAC, WAV, MIDI
Encoder formats: Ogg vorbis, IMA ADPCM, 16-bit PCM
Stereo headphone & microphone 3.5mm sockets
Communication: serial SPI
Power supply +3.3Vdc

Click mikroBUS™ Audio Boards