MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit

RS Stock No.: 820-9836Brand: MikroElektronikaManufacturers Part No.: MIKROE-950Distrelec Article No.: 30155034
brand-logo

Technical Document

Specifications

Converter Type

DAC

Resolution

12-bit

Kit Classification

mikroBus Click Board

Featured Device

MIKROE-950

Kit Name

DAC Click

Country of Origin

Serbia

Product details

DAC click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise performance for applications where calibration or compensation of signals such as temperature and pressure are required.

MCP4921 single-channel 12-bit DAC
Settling Time: 4.5us
Communication: serial SPI
Power supply: +3.3V or +5Vdc
Power LED
Screw output terminals

Stock information temporarily unavailable.

AED 98.60

AED 98.60 Each (ex VAT)

AED 103.53

AED 103.53 Each (inc. VAT)

MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit

AED 98.60

AED 98.60 Each (ex VAT)

AED 103.53

AED 103.53 Each (inc. VAT)

MikroElektronika MIKROE-950 DAC Click mikroBus Click Board Signal Conversion Development Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

DAC

Resolution

12-bit

Kit Classification

mikroBus Click Board

Featured Device

MIKROE-950

Kit Name

DAC Click

Country of Origin

Serbia

Product details

DAC click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise performance for applications where calibration or compensation of signals such as temperature and pressure are required.

MCP4921 single-channel 12-bit DAC
Settling Time: 4.5us
Communication: serial SPI
Power supply: +3.3V or +5Vdc
Power LED
Screw output terminals