Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikronTec M42 x 4.5 Plug Thread Gauge Plug Gauge, 4.5mm Pitch Diameter

RS Stock No.: 265-8497Brand: MikronTecManufacturers Part No.: 0042020051
brand-logo
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go

Thread Size

M42 x 4.5

Pitch Diameter

4.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 684.54

AED 684.54 Each (ex VAT)

AED 718.77

AED 718.77 Each (inc. VAT)

MikronTec M42 x 4.5 Plug Thread Gauge Plug Gauge, 4.5mm Pitch Diameter

AED 684.54

AED 684.54 Each (ex VAT)

AED 718.77

AED 718.77 Each (inc. VAT)

MikronTec M42 x 4.5 Plug Thread Gauge Plug Gauge, 4.5mm Pitch Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go

Thread Size

M42 x 4.5

Pitch Diameter

4.5mm

Country of Origin

Germany