MikronTec Radius Gauge Metric 16 Blades 7.5mm to 15mm

RS Stock No.: 304-9159Brand: MikronTecManufacturers Part No.: 1724 7,5-15MM
brand-logo
View all in Radius Gauges

Technical Document

Specifications

Type

Radius Gauge

Imperial or Metric

Metric

Number of Blades

16

Largest Metric Measure

15mm

Smallest Metric Measure

7.5mm

Country of Origin

Germany

Product details

Radius gauge no. 1724

Concave and convex gauges
For checking raised and recessed curves that represent parts of a circle
Milled design with locking nut

You may be interested in
Stock information temporarily unavailable.

AED 57.86

AED 57.86 Each (ex VAT)

AED 60.75

AED 60.75 Each (inc. VAT)

MikronTec Radius Gauge Metric 16 Blades 7.5mm to 15mm

AED 57.86

AED 57.86 Each (ex VAT)

AED 60.75

AED 60.75 Each (inc. VAT)

MikronTec Radius Gauge Metric 16 Blades 7.5mm to 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Radius Gauge

Imperial or Metric

Metric

Number of Blades

16

Largest Metric Measure

15mm

Smallest Metric Measure

7.5mm

Country of Origin

Germany

Product details

Radius gauge no. 1724

Concave and convex gauges
For checking raised and recessed curves that represent parts of a circle
Milled design with locking nut

You may be interested in