MikronTec 360° Metric Bevel Protractor, 300 mm Stainless Steel Blade

RS Stock No.: 304-8207Brand: MikronTecManufacturers Part No.: 400 300MM
brand-logo
View all in Protractors

Technical Document

Specifications

Angle

360°

Bevel

Yes

Blade Length

300 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

Germany

Product details

Protractor with magnifier

Protractor made from stainless steel, reading sections
matt chrome-plated
Parallax-free reading thanks to new design and magnifier
Sector: 4 x 90 °
Reading: 1 / 12 ° = 5 min
Supplied in plastic box, external dimensions L x W x H (mm): 305 x 108 x 30

You may be interested in
Stock information temporarily unavailable.

AED 524.11

AED 524.11 Each (ex VAT)

AED 550.32

AED 550.32 Each (inc. VAT)

MikronTec 360° Metric Bevel Protractor, 300 mm Stainless Steel Blade

AED 524.11

AED 524.11 Each (ex VAT)

AED 550.32

AED 550.32 Each (inc. VAT)

MikronTec 360° Metric Bevel Protractor, 300 mm Stainless Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Angle

360°

Bevel

Yes

Blade Length

300 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

Germany

Product details

Protractor with magnifier

Protractor made from stainless steel, reading sections
matt chrome-plated
Parallax-free reading thanks to new design and magnifier
Sector: 4 x 90 °
Reading: 1 / 12 ° = 5 min
Supplied in plastic box, external dimensions L x W x H (mm): 305 x 108 x 30

You may be interested in