MikronTec 100 mm Engineers Try Square

RS Stock No.: 304-8342Brand: MikronTec
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

100 mm

Blade Width

70 mm

Number of Units

1

Country of Origin

Germany

Product details

Flat angle

DIN 875 / 2
Gauge steel
Unhardened

You may be interested in
MikronTec 100 mm Engineer Square
AED 157.77Each (ex VAT)
Stock information temporarily unavailable.

AED 46.25

AED 46.25 Each (ex VAT)

AED 48.56

AED 48.56 Each (inc. VAT)

MikronTec 100 mm Engineers Try Square

AED 46.25

AED 46.25 Each (ex VAT)

AED 48.56

AED 48.56 Each (inc. VAT)

MikronTec 100 mm Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MikronTec 100 mm Engineer Square
AED 157.77Each (ex VAT)

Technical Document

Specifications

Blade Length

100 mm

Blade Width

70 mm

Number of Units

1

Country of Origin

Germany

Product details

Flat angle

DIN 875 / 2
Gauge steel
Unhardened

You may be interested in
MikronTec 100 mm Engineer Square
AED 157.77Each (ex VAT)