MikronTec 150 mm Engineers Try Square

RS Stock No.: 304-8364Brand: MikronTec
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

150 mm

Blade Width

100 mm

Number of Units

1

Country of Origin

Germany

Product details

Flat angle

DIN 875 / 2
Gauge steel
Unhardened

You may be interested in
MikronTec 150 mm Engineer Square
AED 243.04Each (ex VAT)
Stock information temporarily unavailable.

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

MikronTec 150 mm Engineers Try Square

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

MikronTec 150 mm Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MikronTec 150 mm Engineer Square
AED 243.04Each (ex VAT)

Technical Document

Specifications

Blade Length

150 mm

Blade Width

100 mm

Number of Units

1

Country of Origin

Germany

Product details

Flat angle

DIN 875 / 2
Gauge steel
Unhardened

You may be interested in
MikronTec 150 mm Engineer Square
AED 243.04Each (ex VAT)