Mini Motor Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V

RS Stock No.: 478-3591Brand: Mini MotorManufacturers Part No.: BC2000/T 25 B3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

20 W

AC Motor Type

Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

112 rpm

Gearhead Type

Worm

Shaft Diameter

9mm

Width

77.5mm

Maximum Output Torque

1.43 Nm

Current Rating

260 mA

Length

176mm

Dimensions

176 x 77.5 x 55.5 mm

Depth

55.5mm

Country of Origin

Italy

Product details

Series BC2000/T with Worm Gear

3Nm Max

AC Three Phase and Worm Gearbox

You may be interested in
Stock information temporarily unavailable.

AED 2,146.88

AED 2,146.88 Each (ex VAT)

AED 2,254.22

AED 2,254.22 Each (inc. VAT)

Mini Motor Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V

AED 2,146.88

AED 2,146.88 Each (ex VAT)

AED 2,254.22

AED 2,254.22 Each (inc. VAT)

Mini Motor Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

20 W

AC Motor Type

Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

112 rpm

Gearhead Type

Worm

Shaft Diameter

9mm

Width

77.5mm

Maximum Output Torque

1.43 Nm

Current Rating

260 mA

Length

176mm

Dimensions

176 x 77.5 x 55.5 mm

Depth

55.5mm

Country of Origin

Italy

Product details

Series BC2000/T with Worm Gear

3Nm Max

AC Three Phase and Worm Gearbox

You may be interested in