Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 11.5 Nm, 22 rpm, 12mm Shaft Diameter

RS Stock No.: 478-4960Brand: Mini MotorManufacturers Part No.: BCE2000 24 MP 125 B3
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

22 rpm

Shaft Diameter

12mm

Maximum Output Torque

11.5 Nm

Gearhead Type

Planetary, Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Series BCE2000/24MP with Worm and Planetary Gear

15Nm Max.
Secondary planetary gearbox

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.

Stock information temporarily unavailable.

AED 3,380.95

AED 3,380.95 Each (ex VAT)

AED 3,550.00

AED 3,550.00 Each (inc. VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 11.5 Nm, 22 rpm, 12mm Shaft Diameter

AED 3,380.95

AED 3,380.95 Each (ex VAT)

AED 3,550.00

AED 3,550.00 Each (inc. VAT)

Mini Motor Brushed Geared DC Geared Motor, 37 W, 24 V dc, 11.5 Nm, 22 rpm, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

37 W

Output Speed

22 rpm

Shaft Diameter

12mm

Maximum Output Torque

11.5 Nm

Gearhead Type

Planetary, Worm

Dimensions

139.5 x 77.5 x 55.5 mm

Current Rating

2.5 A

Length

139.5mm

Width

77.5mm

Depth

55.5mm

Core Construction

Iron Core

Country of Origin

Italy

Product details

Series BCE2000/24MP with Worm and Planetary Gear

15Nm Max.
Secondary planetary gearbox

Minimotor Geared Motor

24Vdc permanent magnet, 2 pole (2800rpm) geared motors with Class F winding to VDE0530 standards.The worm and wheel gearbox is made of die-cast aluminium construction, lubricated with synthetic oil.