Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3 Phase, 230 V, 400 V

RS Stock No.: 773-6888Brand: Mini MotorManufacturers Part No.: MC 320P2T 70 B3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

74 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

40 rpm

Gearhead Type

Worm

Width

99mm

Current Rating

360 mA, 620 mA

Length

213mm

Maximum Output Torque

9 Nm

Rotation

Reversible

Depth

58mm

Dimensions

213 x 99 x 58 mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

AED 2,818.04

AED 2,818.04 Each (ex VAT)

AED 2,958.94

AED 2,958.94 Each (inc. VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3 Phase, 230 V, 400 V

AED 2,818.04

AED 2,818.04 Each (ex VAT)

AED 2,958.94

AED 2,958.94 Each (inc. VAT)

Mini Motor Reversible Induction Geared AC Geared Motor, 74 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

74 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

40 rpm

Gearhead Type

Worm

Width

99mm

Current Rating

360 mA, 620 mA

Length

213mm

Maximum Output Torque

9 Nm

Rotation

Reversible

Depth

58mm

Dimensions

213 x 99 x 58 mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox