Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

RS Stock No.: 478-4831Brand: Mini MotorManufacturers Part No.: PC 440M3T 10 B3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

280 rpm

Gearhead Type

Worm

Width

119mm

Current Rating

900 mA

Length

236mm

Maximum Output Torque

5.8 Nm

Dimensions

236 x 119 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series PC with Worm Gear

20Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

AED 3,617.04

AED 3,617.04 Each (ex VAT)

AED 3,797.89

AED 3,797.89 Each (inc. VAT)

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

AED 3,617.04

AED 3,617.04 Each (ex VAT)

AED 3,797.89

AED 3,797.89 Each (inc. VAT)

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

280 rpm

Gearhead Type

Worm

Width

119mm

Current Rating

900 mA

Length

236mm

Maximum Output Torque

5.8 Nm

Dimensions

236 x 119 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series PC with Worm Gear

20Nm Max

AC Three Phase and Worm Gearbox