Minut Bluetooth Sound, Temperature, Humidity and Motion Sensor

RS Stock No.: 201-8118Brand: MinutManufacturers Part No.: MT-P2
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Minut

Device Type

Sound, Temperature, Humidity and Motion Sensor

Communication Protocol

Bluetooth

Mounting Type

Magnetic Mounting Plate

Height

46mm

Length

85mm

Width

85mm

Weight

180g

Operating Distance

25m

Supply Voltage

3.6 V

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 805.04

AED 805.04 Each (ex VAT)

AED 845.29

AED 845.29 Each (inc. VAT)

Minut Bluetooth Sound, Temperature, Humidity and Motion Sensor

AED 805.04

AED 805.04 Each (ex VAT)

AED 845.29

AED 845.29 Each (inc. VAT)

Minut Bluetooth Sound, Temperature, Humidity and Motion Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Minut

Device Type

Sound, Temperature, Humidity and Motion Sensor

Communication Protocol

Bluetooth

Mounting Type

Magnetic Mounting Plate

Height

46mm

Length

85mm

Width

85mm

Weight

180g

Operating Distance

25m

Supply Voltage

3.6 V

Maximum Operating Temperature

+40°C

Country of Origin

China