Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 1.2A

RS Stock No.: 478-4651Brand: Minwa
View all in Car Chargers

Technical Document

Specifications

Brand

Minwa

Input Voltage

12 → 24V dc

Output Voltage

1.5 → 12V dc

Output Connection Type

Plug In

Output Current

1.2A

Length

123.5mm

Width

52mm

Depth

31.5mm

Country of Origin

China

Product details

Portable Regulated, Vehicle Voltage Converters

12 or 24Vdc input
Switch selectable output voltage 1.5/3/4.5/6/7.5/9/12Vdc
Plugs directly into vehicle cigarette lighter socket
"E" approved for vehicle applications
Supplied with a set of 6 popular output connectors

Stock information temporarily unavailable.

AED 72.19

AED 72.19 Each (ex VAT)

AED 75.80

AED 75.80 Each (inc. VAT)

Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 1.2A

AED 72.19

AED 72.19 Each (ex VAT)

AED 75.80

AED 75.80 Each (inc. VAT)

Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 1.2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 72.19
5 - 9AED 71.30
10 - 24AED 70.30
25 - 49AED 69.35
50+AED 68.25

Technical Document

Specifications

Brand

Minwa

Input Voltage

12 → 24V dc

Output Voltage

1.5 → 12V dc

Output Connection Type

Plug In

Output Current

1.2A

Length

123.5mm

Width

52mm

Depth

31.5mm

Country of Origin

China

Product details

Portable Regulated, Vehicle Voltage Converters

12 or 24Vdc input
Switch selectable output voltage 1.5/3/4.5/6/7.5/9/12Vdc
Plugs directly into vehicle cigarette lighter socket
"E" approved for vehicle applications
Supplied with a set of 6 popular output connectors