Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.6 A, FR-F800 Series

RS Stock No.: 180-9449Brand: Mitsubishi ElectricManufacturers Part No.: FR-F840-00126-E2-60
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.6 A

For Use With

Compressor, Fan Application, Pump

Series

FR-F800

Field Bus Communication Type

BACnet

IP Rating

IP20

Output Frequency

50/60Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

140mm

Function

Motor Control

Overall Length

150mm

Interface

Ethernet

Overall Width

260mm

Country of Origin

China

Stock information temporarily unavailable.

AED 5,558.91

AED 5,558.91 Each (ex VAT)

AED 5,836.86

AED 5,836.86 Each (inc. VAT)

Mitsubishi Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.6 A, FR-F800 Series

AED 5,558.91

AED 5,558.91 Each (ex VAT)

AED 5,836.86

AED 5,836.86 Each (inc. VAT)

Mitsubishi Electric Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.6 A, FR-F800 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

12.6 A

For Use With

Compressor, Fan Application, Pump

Series

FR-F800

Field Bus Communication Type

BACnet

IP Rating

IP20

Output Frequency

50/60Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

140mm

Function

Motor Control

Overall Length

150mm

Interface

Ethernet

Overall Width

260mm

Country of Origin

China