Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 24-Input, Sink, Source Input

RS Stock No.: 705-4934Brand: Mitsubishi ElectricManufacturers Part No.: FX3G-40MR/DS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

24

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

16

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

130 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

130mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

FX3G CPU Base Units

Stock information temporarily unavailable.

AED 4,809.63

AED 4,809.63 Each (ex VAT)

AED 5,050.11

AED 5,050.11 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 24-Input, Sink, Source Input

AED 4,809.63

AED 4,809.63 Each (ex VAT)

AED 5,050.11

AED 5,050.11 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 24-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

24

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

16

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

130 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

130mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

FX3G CPU Base Units