Mitsubishi FX3GE Series PLC CPU for Use with FX3 Series, Relay Output, 24-Input, DC Input

RS Stock No.: 795-7962Brand: Mitsubishi ElectricManufacturers Part No.: FX3GE-40MR/ES
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3GE

Number of Inputs

24

Output Type

Relay

For Use With

FX3 Series

Input Type

DC

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

ModBus

Dimensions

130 x 86 x 90 mm

Communication Port Type

Ethernet, RS422, USB

Display Included

Yes

Program Capacity

32000 Steps

Depth

90mm

Length

130mm

Width

86mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

3

Output Current

4 → 20 mA

Maximum Operating Temperature

+55°C

Memory

32000 Steps

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

FX3GE CPU Base Units

The FX3GE combines the powerful FX3G CPU with built-in Ethernet communications and analog I/O to provide a cost-effective micro PLC that can meet the needs of a wide variety of applications right out of the box.

3rd Generation Compact PLC
Highly flexible
Embedded Ethernet communications port
Embedded analog I/O (2 inputs, 1 output)
Dual bus architecture- 32k steps of internal program memory
Integrated real-time clock
Easy programming with large instruction set and table positioning configuration
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Two built-in variable analog potentiometers available for adjusting the timer set time
Programming with GX Works2

Stock information temporarily unavailable.

AED 6,118.88

AED 6,118.88 Each (ex VAT)

AED 6,424.82

AED 6,424.82 Each (inc. VAT)

Mitsubishi FX3GE Series PLC CPU for Use with FX3 Series, Relay Output, 24-Input, DC Input

AED 6,118.88

AED 6,118.88 Each (ex VAT)

AED 6,424.82

AED 6,424.82 Each (inc. VAT)

Mitsubishi FX3GE Series PLC CPU for Use with FX3 Series, Relay Output, 24-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3GE

Number of Inputs

24

Output Type

Relay

For Use With

FX3 Series

Input Type

DC

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

ModBus

Dimensions

130 x 86 x 90 mm

Communication Port Type

Ethernet, RS422, USB

Display Included

Yes

Program Capacity

32000 Steps

Depth

90mm

Length

130mm

Width

86mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

3

Output Current

4 → 20 mA

Maximum Operating Temperature

+55°C

Memory

32000 Steps

Minimum Operating Temperature

0°C

Country of Origin

Japan

Product details

FX3GE CPU Base Units

The FX3GE combines the powerful FX3G CPU with built-in Ethernet communications and analog I/O to provide a cost-effective micro PLC that can meet the needs of a wide variety of applications right out of the box.

3rd Generation Compact PLC
Highly flexible
Embedded Ethernet communications port
Embedded analog I/O (2 inputs, 1 output)
Dual bus architecture- 32k steps of internal program memory
Integrated real-time clock
Easy programming with large instruction set and table positioning configuration
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Two built-in variable analog potentiometers available for adjusting the timer set time
Programming with GX Works2