Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Sink) Output, 16 (Sink/Source)-Input,

RS Stock No.: 123-5967Brand: Mitsubishi ElectricManufacturers Part No.: FX3S-30MT/ES-2AD
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16 (Sink/Source)

Output Type

Transistor (Sink)

For Use With

FX3 Series

Input Type

Sink, Source

Number of Outputs

14 (Transistor)

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Communication Port Type

RS422, USB

Memory

16000 (EEPROM) steps

Programming Interface

Mini USB B

Program Capacity

4000 Steps

Depth

75mm

Minimum Operating Temperature

0°C

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

500 (Per Point) mA

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+55°C

Standards Met

cUL, EC Directive, EMC Directive, UL

Country of Origin

Japan

Product details

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX

Mitsubishi FX3S

Stock information temporarily unavailable.

AED 2,752.42

AED 2,752.42 Each (ex VAT)

AED 2,890.04

AED 2,890.04 Each (inc. VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Sink) Output, 16 (Sink/Source)-Input,

AED 2,752.42

AED 2,752.42 Each (ex VAT)

AED 2,890.04

AED 2,890.04 Each (inc. VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Sink) Output, 16 (Sink/Source)-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16 (Sink/Source)

Output Type

Transistor (Sink)

For Use With

FX3 Series

Input Type

Sink, Source

Number of Outputs

14 (Transistor)

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Communication Port Type

RS422, USB

Memory

16000 (EEPROM) steps

Programming Interface

Mini USB B

Program Capacity

4000 Steps

Depth

75mm

Minimum Operating Temperature

0°C

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

500 (Per Point) mA

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+55°C

Standards Met

cUL, EC Directive, EMC Directive, UL

Country of Origin

Japan

Product details

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX

Mitsubishi FX3S