Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
Counter
Range
MELSEC
Series
FX3U
Input Type
DC
Number of Inputs
4
Output Type
DC (Sink/Source)
Number of Outputs
4
For Use With
iQ FX3 PLC, iQ FX3U PLC
Mounting Type
DIN Rail
Application
Industrial, Network
Dimensions
55 x 90 x 87 mm
Country of Origin
Japan
Product details
FX3U High-Speed Counter Blocks
FX3U series high-speed counter-module from Mitsubishi. These high-speed counter blocks provide extra high-speed counter or counters to the attached FX main unit. The FX3U series count 1 or 2 phase pulses up to a frequency of 200 kHz.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
AED 3,274.42
AED 3,274.42 Each (ex VAT)
AED 3,438.14
AED 3,438.14 Each (inc. VAT)
1
AED 3,274.42
AED 3,274.42 Each (ex VAT)
AED 3,438.14
AED 3,438.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mitsubishi ElectricAccessory Type
Counter
Range
MELSEC
Series
FX3U
Input Type
DC
Number of Inputs
4
Output Type
DC (Sink/Source)
Number of Outputs
4
For Use With
iQ FX3 PLC, iQ FX3U PLC
Mounting Type
DIN Rail
Application
Industrial, Network
Dimensions
55 x 90 x 87 mm
Country of Origin
Japan
Product details
FX3U High-Speed Counter Blocks
FX3U series high-speed counter-module from Mitsubishi. These high-speed counter blocks provide extra high-speed counter or counters to the attached FX main unit. The FX3U series count 1 or 2 phase pulses up to a frequency of 200 kHz.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.